Weidmüller LU Series PCB Terminal Block, 5-Contact, 15 mm Pitch, 1 Row
- RS Stock No.:
- 214-4665
- Mfr. Part No.:
- 2492240000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 unit)*
$55.10
(exc. GST)
$60.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $55.10 |
| 5 - 9 | $53.72 |
| 10 + | $52.90 |
*price indicative
- RS Stock No.:
- 214-4665
- Mfr. Part No.:
- 2492240000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 57A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18 AWG | |
| Maximum Wire Size AWG | 4 AWG | |
| Orientation | 180° | |
| Colour | Black | |
| Wire Connection Method | Push-in with Actuator | |
| Voltage | 600 V | |
| Series | LU | |
| Standards/Approvals | CSA, cURus | |
| Depth | 24.7mm | |
| Width | 71.58 mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 57A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18 AWG | ||
Maximum Wire Size AWG 4 AWG | ||
Orientation 180° | ||
Colour Black | ||
Wire Connection Method Push-in with Actuator | ||
Voltage 600 V | ||
Series LU | ||
Standards/Approvals CSA, cURus | ||
Depth 24.7mm | ||
Width 71.58 mm | ||
- COO (Country of Origin):
- CN
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.
Mounting onto the PCB THT solder connection
Conductor outlet direction 180°
Pitch in mm (P) 15 mm
Related links
- Weidmuller LU Series PCB Terminal Block 15mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 15mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 15mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 15mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 15mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 10mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 10mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 10mm Pitch 1-Row
