Weidmüller LU Series PCB Terminal Block, 2-Contact, 15 mm Pitch, 1 Row, 2499440000

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 40 units)*

$587.04

(exc. GST)

$645.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
40 - 40$14.676$587.04
80 - 120$14.309$572.36
160 +$14.09$563.60

*price indicative

RS Stock No.:
214-4678
Mfr. Part No.:
2499440000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

15mm

Number of Rows

1

Current

53A

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

Right Angle

Colour

Black

Wire Connection Method

Push-in Without Actuator

Voltage

600V

Standards/Approvals

CSA, cURus

Width

26.8mm

Series

LU

Depth

28.55mm

The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.

Mounting onto the PCB THT solder connection

Conductor outlet direction 180°

Pitch in mm (P) 15 mm