Weidmüller LU Series PCB Terminal Block, 4-Contact, 15 mm Pitch, 1 Row
- RS Stock No.:
- 214-4701
- Mfr. Part No.:
- 2500580000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.03
(exc. GST)
$47.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $43.03 |
| 7 - 12 | $41.96 |
| 13 + | $41.29 |
*price indicative
- RS Stock No.:
- 214-4701
- Mfr. Part No.:
- 2500580000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 53A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Push-in Without Actuator | |
| Voltage | 600V | |
| Series | LU | |
| Standards/Approvals | cURus, CSA | |
| Width | 56.8mm | |
| Depth | 28.55mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 53A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Push-in Without Actuator | ||
Voltage 600V | ||
Series LU | ||
Standards/Approvals cURus, CSA | ||
Width 56.8mm | ||
Depth 28.55mm | ||
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.
Mounting onto the PCB THT solder connection
Conductor outlet direction 180°
Pitch in mm (P) 15 mm
