Weidmüller LU Series PCB Terminal Block, 2-Contact, 10 mm Pitch, 1 Row, 2492150000

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 20 units)*

$728.66

(exc. GST)

$801.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 - 20$36.433$728.66
40 - 60$35.523$710.46
80 +$34.975$699.50

*price indicative

RS Stock No.:
214-4656
Mfr. Part No.:
2492150000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

10mm

Number of Rows

1

Current

57A

Housing Material

Polyamide

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18 AWG

Maximum Wire Size AWG

4 AWG

Orientation

180°

Colour

Black

Wire Connection Method

Push-in

Voltage

600 V

Series

LU

Standards/Approvals

cURus, CSA

Width

61.58 mm

Depth

24.7mm

COO (Country of Origin):
CN
The Weidmuller PCB Connector has High-performance PCB terminal with a PUSH IN connection system for conductor cross-sections up to 16mm². Fast connection without tools thanks to pushers to open the contact point, or direct plug-in method. Securely closed contact point, with the "Connection Safety Concept" the conductor is always clamped securely. Integrated test point for PS 2.0 test plug.

Mounting onto the PCB THT solder connection

Conductor outlet direction 180°

Pitch in mm (P) 10 mm