Weidmüller LL Series PCB Terminal Block, 3-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 214-4625
- Mfr. Part No.:
- 2491630000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 160 more to save $31.68
View bulk pricing optionsSubtotal (1 box of 80 units)*
$632.32
(exc. GST)
$695.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 80 - 80 | $7.904 | $632.32 | - |
| 160 - 240 | $7.706 | $616.48 | $31.68 |
| 320 + | $7.588 | $607.04 | $101.12 |
*price indicative
- RS Stock No.:
- 214-4625
- Mfr. Part No.:
- 2491630000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Series | LL | |
| Width | 24.3mm | |
| Depth | 18.5mm | |
| Standards/Approvals | cURus, RoHS, UL File | |
| Length | 29.1mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Series LL | ||
Width 24.3mm | ||
Depth 18.5mm | ||
Standards/Approvals cURus, RoHS, UL File | ||
Length 29.1mm | ||
- COO (Country of Origin):
- CN
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 7.5 mm
Number of poles 2
- RS Stock No. 1917618P
- Mfr. Part No. 691404910003B
Each (Supplied in a Box)
$12.08
- RS Stock No. 1917618
- Mfr. Part No. 691404910003B
Each
$12.08
- RS Stock No. 2144624
- Mfr. Part No. 2491620000
Each
$10.34
- RS Stock No. 1910056
- Mfr. Part No. 691216910003
Each (In a Pack of 5)
$1.796
Related links
- Weidmüller LL Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 2539 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 1379 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 4049B Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 2169 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 2549 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller 2787580000 Series PCB Terminal Block 7.5 mm Pitch 1 Row











