Weidmüller LUP Series PCB Terminal Block, 3-Contact, 12.7 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 214-4585
- Mfr. Part No.:
- 2014380000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$29.72
(exc. GST)
$32.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $29.72 | - |
| 5 - 9 | $28.96 | 2% |
| 10 + | $28.60 | 3% |
*price indicative
- RS Stock No.:
- 214-4585
- Mfr. Part No.:
- 2014380000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 12.7mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Wire Connection Method | Clamping Yoke | |
| Colour | Black | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Series | LUP | |
| Width | 36.5mm | |
| Depth | 25.1mm | |
| Length | 23.6mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 12.7mm | ||
Number of Rows 1 | ||
Current 76A | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 6AWG | ||
Wire Connection Method Clamping Yoke | ||
Colour Black | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Series LUP | ||
Width 36.5mm | ||
Depth 25.1mm | ||
Length 23.6mm | ||
- COO (Country of Origin):
- CZ
The Weidmuller PCB terminal with proven clamping yoke connection with 10.16 mm pitch and 90° conductor outlet direction offers the following features: 1000 V, offset solder pins, test point, 76 A and 16 mm² wire cross-section.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 10.16 mm
Number of poles 2
Conductor outlet direction 90
Related links
- Weidmüller LUP Series PCB Terminal Block 12.7 mm Pitch 1 Row
- Phoenix Contact MKDSP 10HV/3-12.7 Series PCB Terminal Block 12.7 mm Pitch 1929546
- Weidmüller LUP Series PCB Terminal Block 12.7 mm Pitch 1 Row
- Weidmüller LUP Series PCB Terminal Block 12.7 mm Pitch 1 Row
- Weidmüller LUP Series PCB Terminal Block 12.7 mm Pitch 1 Row
- Molex Barrier Strip 12.7 mm Pitch 60V, 5A
- Phoenix Contact MKDSP 10HV/2-12.7 Series PCB Terminal Block 12.7 mm Pitch 1929533
- Weidmüller LUP Series PCB Terminal Block 10.16 mm Pitch 1 Row
