Weidmüller LUP Series PCB Terminal Block, 5-Contact, 12.7 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save $27.28

View bulk pricing options

Subtotal (1 box of 20 units)*

$547.20

(exc. GST)

$602.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
20 - 20$27.36$547.20-
40 - 60$26.678$533.56$27.28
80 +$26.268$525.36$87.36

*price indicative

RS Stock No.:
214-4588
Mfr. Part No.:
2014420000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

12.7mm

Number of Rows

1

Current

76A

Mount Type

Through Hole

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

6AWG

Colour

Black

Wire Connection Method

Clamping Yoke

Voltage

1kV

Series

LUP

Standards/Approvals

cURus, RoHS, UL

Width

36.5mm

Length

61.7mm

Depth

25.1mm

COO (Country of Origin):
CZ
The Weidmuller PCB terminal with proven clamping yoke connection with 10.16 mm pitch and 90° conductor outlet direction offers the following features: 1000 V, offset solder pins, test point, 76 A and 16 mm² wire cross-section.

Mounting onto the PCB THT solder connection

Pitch in mm (P) 10.16 mm

Number of poles 2

Conductor outlet direction 90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy