Weidmüller LUP Series PCB Terminal Block, 2-Contact, 12.7 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 214-4581
- Mfr. Part No.:
- 2014360000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 2%
View bulk pricing optionsSubtotal (1 box of 20 units)*
$230.28
(exc. GST)
$253.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 20 | $11.514 | $230.28 | - |
| 40 - 60 | $11.225 | $224.50 | 2% |
| 80 + | $11.052 | $221.04 | 4% |
*price indicative
- RS Stock No.:
- 214-4581
- Mfr. Part No.:
- 2014360000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 12.7mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Colour | Black | |
| Wire Connection Method | Clamping Yoke | |
| Voltage | 1kV | |
| Series | LUP | |
| Width | 36.5mm | |
| Standards/Approvals | UL, RoHS, cURus | |
| Depth | 25.1mm | |
| Length | 23.6mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 12.7mm | ||
Number of Rows 1 | ||
Current 76A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 6AWG | ||
Colour Black | ||
Wire Connection Method Clamping Yoke | ||
Voltage 1kV | ||
Series LUP | ||
Width 36.5mm | ||
Standards/Approvals UL, RoHS, cURus | ||
Depth 25.1mm | ||
Length 23.6mm | ||
- COO (Country of Origin):
- CZ
The Weidmuller PCB terminal with proven clamping yoke connection with 10.16 mm pitch and 90° conductor outlet direction offers the following features: 1000 V, offset solder pins, test point, 76 A and 16 mm² wire cross-section.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 10.16 mm
Number of poles 2
Conductor outlet direction 90
Related links
- Weidmüller LUP Series PCB Terminal Block 12.7 mm Pitch 1 Row
- Weidmüller LUP Series PCB Terminal Block 12.7 mm Pitch 1 Row
- Weidmüller LUP Series PCB Terminal Block 12.7 mm Pitch 1 Row
- Phoenix Contact MKDSP 10HV/2-12.7 Series PCB Terminal Block 12.7 mm Pitch 1929533
- Weidmüller LUP Series PCB Terminal Block 12.7 mm Pitch 1 Row
- Weidmüller LUP Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact MKDSP 10HV/3-12.7 Series PCB Terminal Block 12.7 mm Pitch 1929546
- Weidmüller LUP Series PCB Terminal Block 10.16 mm Pitch 1 Row
