Weidmüller LL Series PCB Terminal Block, 5-Contact, 6.35 mm Pitch, PCB, 1 Row Solder
- RS Stock No.:
- 214-4522
- Mfr. Part No.:
- 1356870000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $3.51
View bulk pricing optionsSubtotal (1 unit)*
$10.75
(exc. GST)
$11.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $10.75 | - |
| 13 - 24 | $10.48 | $3.51 |
| 25 + | $10.37 | $9.50 |
*price indicative
- RS Stock No.:
- 214-4522
- Mfr. Part No.:
- 1356870000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 6.35mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Black | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Voltage | 1kV | |
| Width | 32.35mm | |
| Standards/Approvals | RoHS | |
| Series | LL | |
| Length | 33.5mm | |
| Depth | 15.85mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 6.35mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Black | ||
Termination Type Solder | ||
Contact Gender Female | ||
Voltage 1kV | ||
Width 32.35mm | ||
Standards/Approvals RoHS | ||
Series LL | ||
Length 33.5mm | ||
Depth 15.85mm | ||
- COO (Country of Origin):
- CN
The Weidmuller PCB Connector has pitch 6.35 mm, with proven clamping yoke connection provides the following features: connections for 1000 V, 32 A, 6 mm² conductor cross-section, and off-set solder pins, 90° conductor outlet direction.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 6.35 mm
Number of poles 2
Max. adjacent poles per row 24
Related links
- Weidmüller LL Series PCB Terminal Block 6.35 mm Pitch 1 Row Solder
- Weidmüller LL Series PCB Terminal Block 6.35 mm Pitch 1 Row Solder
- Weidmüller LL Series PCB Terminal Block 6.35 mm Pitch 1 Row Solder
- Phoenix Contact MKDS 5/5-6.35 Series PCB Terminal Block 6.35 mm Pitch 1713985
- Phoenix Contact MKDS 5N HV/5-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch 1777574
- Phoenix Contact Front Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT 4/ 5-SP-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT 4/ 5-SC-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
