Weidmüller LL Series PCB Terminal Block, 3-Contact, 6.35 mm Pitch, Surface, 1 Row Solder
- RS Stock No.:
- 214-4517
- Mfr. Part No.:
- 1356840000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $9.10
View bulk pricing optionsSubtotal (1 box of 50 units)*
$181.00
(exc. GST)
$199.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $3.62 | $181.00 | - |
| 100 - 150 | $3.529 | $176.45 | $9.10 |
| 200 + | $3.475 | $173.75 | $29.00 |
*price indicative
- RS Stock No.:
- 214-4517
- Mfr. Part No.:
- 1356840000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 6.35mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Mount Type | Surface | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Black | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Voltage | 1kV | |
| Series | LL | |
| Depth | 15.85mm | |
| Width | 19.65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 6.35mm | ||
Number of Rows 1 | ||
Current 32A | ||
Mount Type Surface | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Black | ||
Termination Type Solder | ||
Contact Gender Male | ||
Voltage 1kV | ||
Series LL | ||
Depth 15.85mm | ||
Width 19.65mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Weidmuller PCB Connector has pitch 6.35 mm, with proven clamping yoke connection provides the following features: connections for 1000 V, 32 A, 6 mm² conductor cross-section, and off-set solder pins, 90° conductor outlet direction.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 6.35 mm
Number of poles 2
Max. adjacent poles per row 24
Related links
- Weidmüller LL Series PCB Terminal Block 6.35 mm Pitch 1 Row Solder
- Weidmüller LL Series PCB Terminal Block 6.35 mm Pitch 1 Row Solder
- Weidmüller LL Series PCB Terminal Block 6.35 mm Pitch 1 Row Solder
- Phoenix Contact FRONT 4-H-6.35-3 Series PCB Terminal Block 6.35 mm Pitch 1703238
- Phoenix Contact MKDSV 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKKDS 5/3-6.35 Series PCB Terminal Block 6.35 mm Pitch 1719044
- Phoenix Contact TDPT Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDS 5 Series PCB Terminal Block 6.35 mm Pitch 1714942
