Weidmüller LL Series PCB Terminal Block, 4-Contact, 6.35 mm Pitch, PCB, 1 Row Solder
- RS Stock No.:
- 214-4519
- Mfr. Part No.:
- 1356850000
- Brand:
- Weidmüller
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-4519
- Mfr. Part No.:
- 1356850000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 6.35mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Black | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Voltage | 1kV | |
| Standards/Approvals | RoHS | |
| Width | 26mm | |
| Series | LL | |
| Depth | 15.85mm | |
| Length | 33.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 6.35mm | ||
Number of Rows 1 | ||
Current 32A | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Black | ||
Termination Type Solder | ||
Contact Gender Female | ||
Voltage 1kV | ||
Standards/Approvals RoHS | ||
Width 26mm | ||
Series LL | ||
Depth 15.85mm | ||
Length 33.5mm | ||
- COO (Country of Origin):
- CN
The Weidmuller PCB Connector has pitch 6.35 mm, with proven clamping yoke connection provides the following features: connections for 1000 V, 32 A, 6 mm² conductor cross-section, and off-set solder pins, 90° conductor outlet direction.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 6.35 mm
Number of poles 2
Max. adjacent poles per row 24
Related links
- Weidmüller LL Series PCB Terminal Block 6.35 mm Pitch 1 Row Solder
- Weidmüller LL Series PCB Terminal Block 6.35 mm Pitch 1 Row Solder
- Phoenix Contact Front Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Weidmüller LL Series PCB Terminal Block 6.35 mm Pitch 1 Row Solder
- Phoenix Contact MKDS 5/4-6.35 Series PCB Terminal Block 6.35 mm Pitch 1706756
- Phoenix Contact TDPT 4/ 4-SC-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDS 5N HV/4-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch 1777561
- Phoenix Contact MKDS 5N HV/ 4-ZF-6.35 Series PCB Terminal Block 6.35 mm Pitch 1777697
