Wurth Elektronik 2303 Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 115 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$25.70

(exc. GST)

$28.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 110$5.14$25.70-
115 - 220$5.014$25.072%
225 +$4.938$24.693%

*price indicative

Packaging Options:
RS Stock No.:
191-9124
Mfr. Part No.:
691230310004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

10A

Mount Type

Through Hole

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.3mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Green

Voltage

300V ac

Series

2303

Width

16.2mm

Depth

16.2mm

Standards/Approvals

cULus, RoHS, VDE

Length

16.04mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy