Wurth Elektronik 2213 Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-8897
- Mfr. Part No.:
- 691221320004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 191-8897
- Mfr. Part No.:
- 691221320004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 55° | |
| Colour | Green | |
| Wire Connection Method | Rising Cage Clamp | |
| Voltage | 1.6kV | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Series | 2213 | |
| Depth | 9.5mm | |
| Length | 15.24mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Through Hole | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 55° | ||
Colour Green | ||
Wire Connection Method Rising Cage Clamp | ||
Voltage 1.6kV | ||
Standards/Approvals No | ||
Width 10mm | ||
Series 2213 | ||
Depth 9.5mm | ||
Length 15.24mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2213 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2213 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2213 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2213 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2213 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 3.81 mm Pitch 1 Row
