Wurth Elektronik 4183 Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-8708
- Mfr. Part No.:
- 691418320004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.73
(exc. GST)
$17.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.146 | $15.73 | - |
| 50 - 95 | $3.066 | $15.33 | $4.00 |
| 100 + | $3.02 | $15.10 | $12.60 |
*price indicative
- RS Stock No.:
- 191-8708
- Mfr. Part No.:
- 691418320004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Voltage | 250V ac | |
| Depth | 13.2mm | |
| Length | 16.74mm | |
| Width | 12mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Series | 4183 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 4A | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Grey | ||
Voltage 250V ac | ||
Depth 13.2mm | ||
Length 16.74mm | ||
Width 12mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Series 4183 | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 1918708P
- Mfr. Part No. 691418320004
Each (Supplied in a Bag)
$3.146
- RS Stock No. 1912576
- Mfr. Part No. 691412320004
Each (In a Pack of 5)
$1.818
- RS Stock No. 1909692
- Mfr. Part No. 691412320004
Each (In a Bag of 200)
$1.288
- RS Stock No. 1912576P
- Mfr. Part No. 691412320004
Each (Supplied in a Bag)
$1.818
Related links
- Wurth Elektronik 4183 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 7.62 mm Pitch 1 Row










