Wurth Elektronik 4124 Series PCB Terminal Block, 11-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-9027
- Mfr. Part No.:
- 691412420011
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.96
(exc. GST)
$14.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $12.96 |
| 13 - 24 | $12.65 |
| 25 + | $12.46 |
*price indicative
- RS Stock No.:
- 191-9027
- Mfr. Part No.:
- 691412420011
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 4A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Voltage | 750V ac | |
| Length | 81.51mm | |
| Series | 4124 | |
| Depth | 13.2mm | |
| Standards/Approvals | RoHS, VDE, cULus | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 4A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Grey | ||
Voltage 750V ac | ||
Length 81.51mm | ||
Series 4124 | ||
Depth 13.2mm | ||
Standards/Approvals RoHS, VDE, cULus | ||
Width 12mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 1915875
- Mfr. Part No. 691412420005
Each (In a Bag of 100)
$2.519
- RS Stock No. 1918653P
- Mfr. Part No. 691412420005
Each (Supplied in a Bag)
$3.56
- RS Stock No. 1918653
- Mfr. Part No. 691412420005
Each (In a Pack of 2)
$3.56
- RS Stock No. 1915993
- Mfr. Part No. 691218410003
Each (In a Bag of 100)
$2.537
Related links
- Wurth Elektronik 4124 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4124 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4124 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4124 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4124 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4114 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMVSTBR 2.5/11-STF-7.62 EX Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch









