Wurth Elektronik 4123 Series PCB Terminal Block, 12-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-8988
- Mfr. Part No.:
- 691412320012
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 14 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.12
(exc. GST)
$13.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $6.06 | $12.12 | - |
| 14 - 24 | $5.91 | $11.82 | 2% |
| 26 + | $5.815 | $11.63 | 4% |
*price indicative
- RS Stock No.:
- 191-8988
- Mfr. Part No.:
- 691412320012
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 4A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Voltage | 450V ac | |
| Series | 4123 | |
| Length | 47.22mm | |
| Depth | 13.2mm | |
| Standards/Approvals | RoHS, VDE, cULus | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 4A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Grey | ||
Voltage 450V ac | ||
Series 4123 | ||
Length 47.22mm | ||
Depth 13.2mm | ||
Standards/Approvals RoHS, VDE, cULus | ||
Width 12mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 1909692
- Mfr. Part No. 691412320004
Each (In a Bag of 200)
$1.288
- RS Stock No. 1912576
- Mfr. Part No. 691412320004
Each (In a Pack of 5)
$1.818
- RS Stock No. 1912576P
- Mfr. Part No. 691412320004
Each (Supplied in a Bag)
$1.818
- RS Stock No. 1918537
- Mfr. Part No. 691412320008
Each (In a Pack of 5)
$3.414
Related links
- Wurth Elektronik 4123 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123 Series PCB Terminal Block 3.81 mm Pitch 1 Row










