Wurth Elektronik 2143 Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-8793
- Mfr. Part No.:
- 691214310003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.44
(exc. GST)
$12.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 565 left, ready to ship from another location
- Final 15 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.288 | $11.44 | - |
| 10 - 45 | $2.232 | $11.16 | 2% |
| 50 - 145 | $2.176 | $10.88 | 4% |
| 150 - 295 | $2.122 | $10.61 | 7% |
| 300 + | $2.064 | $10.32 | 9% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$17.80
(exc. GST)
$19.58
(inc. GST)
- RS Stock No.:
- 191-8793
- Mfr. Part No.:
- 691214310003
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 300V ac | |
| Depth | 8.5mm | |
| Width | 7.4mm | |
| Series | 2143 | |
| Standards/Approvals | No | |
| Length | 11.83mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 300V ac | ||
Depth 8.5mm | ||
Width 7.4mm | ||
Series 2143 | ||
Standards/Approvals No | ||
Length 11.83mm | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1918793P
- Mfr. Part No. 691214310003
- RS Stock No. 1910137
- Mfr. Part No. 691214300003
- RS Stock No. 1910137P
- Mfr. Part No. 691214300003
- RS Stock No. 1918880P
- Mfr. Part No. 691221320003
Related links
- Wurth Elektronik 2143 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2143 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2143 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4173S Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2213 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123 Series PCB Terminal Block 3.81 mm Pitch 1 Row












