Wurth Elektronik 4183 Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.49

(exc. GST)

$14.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 60$2.698$13.49
65 - 120$2.63$13.15
125 +$2.586$12.93

*price indicative

Packaging Options:
RS Stock No.:
191-8681
Mfr. Part No.:
691418320003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

3.81mm

Current

4A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Grey

Voltage

250V ac

Standards/Approvals

VDE, RoHS, cULus

Width

12mm

Series

4183

Depth

13.2mm

Length

12.93mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Each (Supplied in a Bag)
$2.698
Each (In a Pack of 5)
$2.622
Each (Supplied in a Bag)
$2.622
Each (Supplied in a Bag)
$2.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy