Wurth Elektronik 2143 Series PCB Terminal Block, 2-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-8756
- Mfr. Part No.:
- 691214310002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.85
(exc. GST)
$5.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 655 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $0.97 | $4.85 |
| 10 - 45 | $0.95 | $4.75 |
| 50 - 145 | $0.93 | $4.65 |
| 150 - 295 | $0.91 | $4.55 |
| 300 + | $0.892 | $4.46 |
*price indicative
- RS Stock No.:
- 191-8756
- Mfr. Part No.:
- 691214310002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 300V ac | |
| Standards/Approvals | No | |
| Width | 7.4mm | |
| Depth | 8.5mm | |
| Length | 8.02mm | |
| Series | 2143 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 300V ac | ||
Standards/Approvals No | ||
Width 7.4mm | ||
Depth 8.5mm | ||
Length 8.02mm | ||
Series 2143 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2143 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2143 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4173S Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MKDS 1/ 2-3.81 HT BK Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- Amphenol Industrial YO0221500000G Series PCB Terminal Block 3.81 mm Pitch 1 Row
