Wurth Elektronik 401B Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.06

(exc. GST)

$16.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 50$3.012$15.06
55 - 100$2.94$14.70
105 +$2.90$14.50

*price indicative

Packaging Options:
RS Stock No.:
191-7198
Mfr. Part No.:
691401710004B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

5mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Colour

Green

Voltage

450V ac

Width

14mm

Standards/Approvals

cULus, RoHS, VDE

Series

401B

Length

22.54mm

Depth

13mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Each (In a Box of 210)
$2.394
Each (Supplied in a Box)
$2.964
Each (Supplied in a Box)
$3.012
Each (In a Pack of 5)
$1.496

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy