Wurth Elektronik 1047 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save $426.00

View bulk pricing options

Subtotal (1 bag of 600 units)*

$849.60

(exc. GST)

$934.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
600 - 2400$1.416$849.60-
3000 +$1.274$764.40$426.00

*price indicative

RS Stock No.:
191-5971
Mfr. Part No.:
691104700003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5mm

Current

2.08A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

14mm²

Maximum Wire Size mm²

0.05mm²

Minimum Wire Size AWG

10AWG

Maximum Wire Size AWG

30AWG

Orientation

Vertical

Colour

Blue

Voltage

13.5V

Depth

7.5mm

Series

1047

Length

16.2mm

Standards/Approvals

cULus, RoHS, VDE

Width

10mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Each (In a Pack of 5)
$2.262
Each (Supplied in a Bag)
$2.262
Each (In a Pack of 5)
$2.242
Each (In a Pack of 5)
$1.416

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy