Wurth Elektronik 1047 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-8834
- Mfr. Part No.:
- 691104700003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.31
(exc. GST)
$12.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 145 | $2.262 | $11.31 |
| 150 - 295 | $2.204 | $11.02 |
| 300 + | $2.172 | $10.86 |
*price indicative
- RS Stock No.:
- 191-8834
- Mfr. Part No.:
- 691104700003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 2.08A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 14mm² | |
| Maximum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Vertical | |
| Colour | Blue | |
| Voltage | 13.5V | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Width | 10mm | |
| Series | 1047 | |
| Depth | 7.5mm | |
| Length | 16.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 2.08A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 14mm² | ||
Maximum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Vertical | ||
Colour Blue | ||
Voltage 13.5V | ||
Standards/Approvals cULus, RoHS, VDE | ||
Width 10mm | ||
Series 1047 | ||
Depth 7.5mm | ||
Length 16.2mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 1047 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 4147B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 413B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2167 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 127B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 411B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2537 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2012S Series PCB Terminal Block 5 mm Pitch 1 Row
