ABUS Hardened Steel Ground Anchor
- RS Stock No.:
- 272-2642
- Mfr. Part No.:
- WBA 60
- Brand:
- ABUS
Subtotal (1 unit)*
$108.14
(exc. GST)
$118.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.14 |
*price indicative
- RS Stock No.:
- 272-2642
- Mfr. Part No.:
- WBA 60
- Brand:
- ABUS
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
| Brand | ABUS | |
| Product Type | Ground Anchor | |
| Material | Hardened Steel | |
| Lock Included | Yes | |
| Alarm Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Ground Anchor | ||
Material Hardened Steel | ||
Lock Included Yes | ||
Alarm Included No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ABUS wall and floor anchor allows you to create a safe connection option for your two-wheeler in just a few easy steps. An ABUS lock protects your bike even better when you connect it to a solid object. The WBA 60 wall and floor anchor is there so that this option can also be available in your bicycle cellar or garage. It offers you additional protection for your bike at any desired location.
Hugely increase safety for your bike
Related links
- ABUS Hardened Steel Ground Anchor
- ABUS Hardened Steel Lock
- ABUS Hardened Steel U Lock
- ABUS 16 mm diameter, Special Hardened Steel Anchor Point
- Squire 150 mm 19 mm diameter, Steel Ground Anchor
- ABUS 120 cm Hardened Steel Security Chain
- ABUS 1100 mm 8 mm diameter, Hardened Steel Security Chain
- ABUS 60 mm diameter, Hardened Steel Security Chain