Wurth Elektronik 4183 Series PCB Terminal Block, 5-Contact, 3.81 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
191-5870
Mfr. Part No.:
691418320005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

3.81mm

Number of Rows

1

Current

4A

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Grey

Voltage

250V ac

Series

4183

Standards/Approvals

cULus, RoHS, VDE

Depth

13.2mm

Length

20.55mm

Width

12mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Each (Supplied in a Bag)
$3.562
Each (In a Pack of 5)
$2.202
Each (In a Pack of 5)
$3.236
Each (In a Pack of 5)
$3.562

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy