Wurth Elektronik 412B Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-5680
- Mfr. Part No.:
- 691412120006B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 420 more to save 2%
View bulk pricing optionsSubtotal (1 box of 210 units)*
$348.81
(exc. GST)
$383.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 210 - 210 | $1.661 | $348.81 | - |
| 420 - 630 | $1.62 | $340.20 | 2% |
| 840 + | $1.595 | $334.95 | 3% |
*price indicative
- RS Stock No.:
- 191-5680
- Mfr. Part No.:
- 691412120006B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 2A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Voltage | 250V ac | |
| Series | 412B | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Width | 12mm | |
| Length | 22.5mm | |
| Depth | 12.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 2A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Colour Grey | ||
Voltage 250V ac | ||
Series 412B | ||
Standards/Approvals VDE, RoHS, cULus | ||
Width 12mm | ||
Length 22.5mm | ||
Depth 12.8mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
