Wurth Elektronik 412B Series PCB Terminal Block, 11-Contact, 3.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-7390
- Mfr. Part No.:
- 691412120011B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 26 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.04
(exc. GST)
$7.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 24 | $3.52 | $7.04 | - |
| 26 - 50 | $3.435 | $6.87 | 2% |
| 52 + | $3.40 | $6.80 | 3% |
*price indicative
- RS Stock No.:
- 191-7390
- Mfr. Part No.:
- 691412120011B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 2A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Voltage | 250V ac | |
| Width | 12mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Depth | 12.8mm | |
| Length | 40mm | |
| Series | 412B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 2A | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Colour Grey | ||
Voltage 250V ac | ||
Width 12mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Depth 12.8mm | ||
Length 40mm | ||
Series 412B | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
