Wurth Elektronik 4123M Series PCB Terminal Block, 2-Contact, 3.81 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
191-2537
Mfr. Part No.:
691412320002M
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

3.81mm

Current

4A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

1.3mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Grey

Voltage

450V ac

Series

4123M

Width

12mm

Standards/Approvals

RoHS, cULus, VDE

Depth

13.2mm

Length

9.12mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Each (In a Bag of 250)
$1.159
Each (In a Pack of 5)
$1.516
Each (Supplied in a Bag)
$1.516
Each (Supplied in a Bag)
$1.028

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy