Wurth Elektronik 4123M Series PCB Terminal Block, 11-Contact, 3.81 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$225.80

(exc. GST)

$248.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 50$4.516$225.80
100 - 150$4.403$220.15
200 +$4.336$216.80

*price indicative

RS Stock No.:
191-5866
Mfr. Part No.:
691412320011M
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

11

Pitch

3.81mm

Current

4A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

1.3mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Grey

Voltage

450V ac

Series

4123M

Length

44.41mm

Standards/Approvals

VDE, RoHS, cULus

Width

12mm

Depth

13.2mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Each (In a Pack of 5)
$2.698
Each (In a Pack of 5)
$3.146
Each (In a Pack of 2)
$5.37
Each (Supplied in a Bag)
$2.698

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy