Wurth Elektronik 4123M Series PCB Terminal Block, 2-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-9689
- Mfr. Part No.:
- 691412320002M
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 190-9689
- Mfr. Part No.:
- 691412320002M
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Voltage | 450V ac | |
| Series | 4123M | |
| Depth | 13.2mm | |
| Length | 9.12mm | |
| Standards/Approvals | RoHS, cULus, VDE | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 4A | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Grey | ||
Voltage 450V ac | ||
Series 4123M | ||
Depth 13.2mm | ||
Length 9.12mm | ||
Standards/Approvals RoHS, cULus, VDE | ||
Width 12mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81 mm Pitch 1 Row
