Wurth Elektronik 4114 Series PCB Terminal Block, 5-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-9622
- Mfr. Part No.:
- 691411410005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-9622
- Mfr. Part No.:
- 691411410005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Voltage | 750V ac | |
| Length | 37.1mm | |
| Depth | 13.9mm | |
| Series | 4114 | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Width | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Voltage 750V ac | ||
Length 37.1mm | ||
Depth 13.9mm | ||
Series 4114 | ||
Standards/Approvals VDE, RoHS, cULus | ||
Width 12.5mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 1909619
- Mfr. Part No. 691411410002
Each (In a Bag of 250)
$1.129
- RS Stock No. 1912914
- Mfr. Part No. 691411410002
Each (In a Pack of 5)
$1.128
- RS Stock No. 1912914P
- Mfr. Part No. 691411410002
Each (Supplied in a Bag)
$1.128
- RS Stock No. 1915875
- Mfr. Part No. 691412420005
Each (In a Bag of 100)
$2.519
Related links
- Wurth Elektronik 4114 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4114 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4114 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4114 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4114 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4114 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4114 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4114 Series PCB Terminal Block 7.62 mm Pitch 1 Row









