Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, Through Hole, 1 Row Solder

Get a bulk buy discount

Add 50 more to save $2.90

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.96

(exc. GST)

$10.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 55 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$1.992$9.96-
50 - 120$1.934$9.67$2.90
125 - 245$1.876$9.38$14.50
250 +$1.822$9.11$42.50

*price indicative

RS Stock No.:
185-4261
Mfr. Part No.:
691305540003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

16A

Mount Type

Through Hole

Housing Material

Polyamide

Connector Gender

Male

Orientation

Horizontal

Termination Type

Solder

Colour

Green

Contact Gender

Male

Voltage

300V

Depth

8.6mm

Width

12mm

Standards/Approvals

No

Series

WR-TBL

Length

17.24mm

COO (Country of Origin):
CN
WR-TBL Series 3055 - 5.08 mm - PCB Header Horizontal Entry with Plastic Latches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy