Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 691312710012

This image is representative of the product range

Get a bulk buy discount

Add 240 more to save $17.04

View bulk pricing options

Subtotal (1 bag of 120 units)*

$342.00

(exc. GST)

$376.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
120 - 120$2.85$342.00-
240 - 1080$2.779$333.48$17.04
1200 +$2.501$300.12$418.80

*price indicative

RS Stock No.:
190-9134
Mfr. Part No.:
691312710012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

20A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Length

60mm

Series

WR-TBL

Standards/Approvals

RoHS, REACH, cULus

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy