Wurth Elektronik 1327 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 250 units)*

$285.00

(exc. GST)

$312.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
250 - 250$1.14$285.00
500 - 750$1.111$277.75
1000 +$1.094$273.50

*price indicative

RS Stock No.:
163-1752
Mfr. Part No.:
691132700002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5mm

Current

22A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Grey

Voltage

450V ac

Standards/Approvals

cULus, RoHS, VDE

Series

1327

Width

15.5mm

Length

10mm

Depth

10.5mm

Wurth WR-TBL 132 Series 5mm Vertical Entry Terminal Block Connectors with Pressure Clamp


WR-TBL 132 series PCB mount Terminal blocks with a 5.0mm pitch and a wire entry vertical to the PCB. These 132 series 5.00mm Terminal blocks have a pressure clamp system for a secure connection to the conductor using an M2.5 screw and zinc plated steel clamp. The housings of these PCB Terminal blocks are MADE from grey UL94-V0 polycarbonate and are divisible. These 132 series 5.0mm PCB Terminal blocks will accept solid and stranded wire sizes of 30-12 AWG (0.05 to 3.31 mm2)

Wurth 5.0mm Pitch Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy