RS PRO PCB Terminal Block, 2-Contact, 10.16 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 box of 1000 units)*

$2,166.00

(exc. GST)

$2,383.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
1000 - 1000$2.166$2,166.00-
2000 - 3000$2.112$2,112.002%
4000 +$2.079$2,079.004%

*price indicative

RS Stock No.:
146-8251
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

10.16mm

Current

52A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.6mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

4.1mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

6AWG

Orientation

Vertical

Colour

Green

Voltage

300V

Standards/Approvals

UL & VDE approved

Length

20.3mm

Width

18.7mm

Series

RS PRO

Depth

29.6mm

COO (Country of Origin):
CN
2 & 3 pole double interlocking mechanism for increased strength

Captive screws

Moulded in green UL94-V0 flame retardant PA66

Professional rising clamp terminals

10mm2 (20-6AWG)

UL & VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy