WAGO 236 Series PCB Terminal Block, 2-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-160
- Mfr. Part No.:
- 236-602
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$148.89
(exc. GST)
$163.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $148.89 | $2.978 |
*price indicative
- RS Stock No.:
- 221-160
- Mfr. Part No.:
- 236-602
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Series | 236 | |
| Depth | 14mm | |
| Width | 22.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Series 236 | ||
Depth 14mm | ||
Width 22.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is engineered for versatility and reliability, boasting a robust design that accommodates a range of conductor types and sizes. Providing a secure connection with its innovative CAGE CLAMP technology, it simplifies the wiring process, ensuring optimal performance in various applications.
High quality materials enhance durability and performance over time
Offering options with Ex approval for use in hazardous environments
Available in multiple colours offering aesthetic flexibility in design
Meets various compliance and approval requirements ensuring safety and reliability
- RS Stock No. 0221191
- Mfr. Part No. 236-747
1 Box of 100
$104.17
- RS Stock No. 2885172
- Mfr. Part No. 236-746-1
1 Box of 100
$87.69
- RS Stock No. 0221188
- Mfr. Part No. 236-745
1 Box of 100
$77.44
- RS Stock No. 1909498
- Mfr. Part No. 691253610002
Each (In a Bag of 200)
$1.074
Related links
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row












