RS PRO PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 144-4043
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$2.35
(exc. GST)
$2.58
(inc. GST)
- RS Stock No.:
- 144-4043
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.6mm² | |
| Maximum Wire Size mm² | 1.6mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 12.35mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Width | 12.34mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.6mm² | ||
Maximum Wire Size mm² 1.6mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Depth 12.35mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Width 12.34mm | ||
2 & 3 Pole interlocking mechanism for increased strength
4-12 pole pre-assembled
45° mounting
Moulded in black UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (22-14AWG)|•Captiv screw
UL & VDE approved
- RS Stock No. 1444047
Each (In a Box of 1000)
$0.276
- RS Stock No. 1444330
Each (In a Pack of 10)
$0.767
- RS Stock No. 2482356
- Mfr. Part No. 1701162
Each (In a Pack of 50)
$3.635
- RS Stock No. 1444307
Each (In a Pack of 5)
$0.676
Related links
- RS PRO PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO PCB Terminal Block 5 mm Pitch 1 Row
- RS PRO PCB Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO MB612 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB1202 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO 3001 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB5202 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO PCB Terminal Block 2.54 mm Pitch, 1 Row












