Norton Sanding Drum 25mm x 25 mm Diameter, 80 Grit
- RS Stock No.:
- 211-9673
- Mfr. Part No.:
- 63642528512
- Brand:
- Norton
Subtotal (1 bag of 10 units)*
$30.38
(exc. GST)
$33.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $30.38 | $3.038 |
*price indicative
- RS Stock No.:
- 211-9673
- Mfr. Part No.:
- 63642528512
- Brand:
- Norton
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
| Brand | Norton | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | 80 | |
| Width | 25mm | |
| Maximum Safe Speed | 23000rpm | |
| Colour | Blue | |
| Diameter | 25mm | |
| Quantity Per Package | 100Per Pack | |
| Standards/Approvals | No | |
| Series | Spiraband | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size 80 | ||
Width 25mm | ||
Maximum Safe Speed 23000rpm | ||
Colour Blue | ||
Diameter 25mm | ||
Quantity Per Package 100Per Pack | ||
Standards/Approvals No | ||
Series Spiraband | ||
RoHS Status: Exempt
Spiraband Abrasive Band
25mm wide Norzon Zirconia Aluminium abrasive spirabands
Very effective for de-burring steels and working stainless steel
Note
Minimum speed is that required to effectively expand the mandrel in use.
Related links
- Norton Sanding Drum 25mm x 51 mm Diameter, 80 Grit
- Norton Sanding Drum 25mm x 25 mm Diameter, 36 Grit
- Norton Sanding Drum 25mm x 51 mm Diameter, 36 Grit
- Norton Sanding Drum 25mm x 51 mm Diameter, 50 Grit
- Saint-Gobain Sanding Drum, 80 Grit
- Dremel Sanding Drum x 6.4 mm Diameter, 6 Grit
- Bosch Sanding Drum 6.4mm x 6.4 mm Diameter, 60 Grit
- Bosch Sanding Drum 13mm x 13 mm Diameter, 60 Grit