RS PRO PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 144-4307
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.55
(exc. GST)
$3.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 165 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $0.71 | $3.55 |
| 250 - 495 | $0.694 | $3.47 |
| 500 + | $0.684 | $3.42 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 1000)
$847.00
(exc. GST)
$931.70
(inc. GST)
- RS Stock No.:
- 144-4307
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.6mm² | |
| Maximum Wire Size mm² | 1.6mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Width | 12.34mm | |
| Standards/Approvals | No | |
| Depth | 12.35mm | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.6mm² | ||
Maximum Wire Size mm² 1.6mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Width 12.34mm | ||
Standards/Approvals No | ||
Depth 12.35mm | ||
Length 15mm | ||
2 & 3 Pole interlocking mechanism for increased strength
4-12 pole pre-assembled
45° mounting
Moulded in black UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (22-14AWG)|•Captiv screw
UL & VDE approved
Related links
- RS PRO PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO PCB Terminal Block 5 mm Pitch 1 Row
- RS PRO 3001 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB5202 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTBP1000 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO 20.130M Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB1302 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO MB260 Series PCB Terminal Block 5 mm Pitch, 1 Row

