Phoenix Contact MDSTB 2.5/11-G1 Series Pluggable Terminal Block, 11-Contact, 5 mm Pitch, 2 Row, 1762787
- RS Stock No.:
- 882-2716
- Mfr. Part No.:
- 1762787
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$965.45
(exc. GST)
$1,062.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $19.309 | $965.45 | - |
| 250 + | $17.378 | $868.90 | 10% |
*price indicative
- RS Stock No.:
- 882-2716
- Mfr. Part No.:
- 1762787
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Width | 56.56mm | |
| Depth | 31.8mm | |
| Length | 22mm | |
| Standards/Approvals | EU RoHS, CSA, EU REACH SVHC, CHINA RoHS, cULus | |
| Series | MDSTB 2.5/11-G1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Width 56.56mm | ||
Depth 31.8mm | ||
Length 22mm | ||
Standards/Approvals EU RoHS, CSA, EU REACH SVHC, CHINA RoHS, cULus | ||
Series MDSTB 2.5/11-G1 | ||
- COO (Country of Origin):
- GR
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 22, Number of rows: 2, Number of positions per row: 11, number of connections: 22, product range: MDSTB 2,5/..-G1, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
- RS Stock No. 8899101
- Mfr. Part No. 1910610
Each (In a Box of 50)
$18.484
- RS Stock No. 8812564
- Mfr. Part No. 1846454
Each (In a Box of 50)
$9.202
- RS Stock No. 8822707
- Mfr. Part No. 1762745
Each (In a Box of 50)
$12.709
- RS Stock No. 8822704
- Mfr. Part No. 1762761
Each (In a Box of 50)
$18.578
Related links
- Phoenix Contact MDSTB 2.5/11-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762460
- Phoenix Contact MDSTBV 2.5/11-G1 Series Pluggable Terminal Block 5 mm Pitch 1762936
- Phoenix Contact MDSTB 2.5/11-GF Series Pluggable Terminal Block 5 mm Pitch 1846784
- Phoenix Contact MDSTB 2.5/11-G Series Pluggable Terminal Block 5 mm Pitch 1846454
- Phoenix Contact CCDN 2.5/11-G1 P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734368
- Phoenix Contact MDSTB 2.5/11-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842458
- Phoenix Contact MDSTB 2.5/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842607
- Phoenix Contact CCDN 2.5/11-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753226












