HARTING Har Flexicon Series PCB Terminal Block, 4-Contact, 10.16 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 741-157
- Mfr. Part No.:
- 14020425402000
- Brand:
- HARTING
Subtotal (1 bag of 40 units)*
$1,022.79
(exc. GST)
$1,125.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,022.79 | $25.57 |
*price indicative
- RS Stock No.:
- 741-157
- Mfr. Part No.:
- 14020425402000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 10.16mm | |
| Current | 60A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide, Polyphthalamide | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Series | Har Flexicon | |
| Width | 18.3mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 30.48mm | |
| Depth | 34.3mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 10.16mm | ||
Current 60A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type PCB | ||
Housing Material Polyamide, Polyphthalamide | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Series Har Flexicon | ||
Width 18.3mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 30.48mm | ||
Depth 34.3mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 10,16 TTSH-4 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
PCB Terminal Block provides a secure connection for power and signals
Rated current of 60 A supports high-performance applications
Horizontal orientation allows for efficient space utilisation on PCBs
Screw termination and reflow soldering options enhance installation flexibility
Copper alloy construction ensures excellent conductivity and durability
Sn over Ni plating on mating and termination sides improves corrosion resistance
Made from polyamide and polyphthalamide for robust thermal and mechanical properties
Complies with CE, RoHS, and UL standards for safety and reliability
Maximum wire size of 16 mm² accommodates a wide range of applications
Compact dimensions of 30.48 mm length and 18.3 mm width facilitate easy integration
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in electrical distribution systems
Integrated into industrial networking environments
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 10.16 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 10.16 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 15 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310414102000
