HARTING Har Flexicon Series PCB Terminal Block, 4-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 737-849
- Mfr. Part No.:
- 14020416402000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 150 units)*
$401.82
(exc. GST)
$442.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $401.82 | $2.679 |
*price indicative
- RS Stock No.:
- 737-849
- Mfr. Part No.:
- 14020416402000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 220V | |
| Series | Har Flexicon | |
| Depth | 12.8mm | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 8.2mm | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 220V | ||
Series Har Flexicon | ||
Depth 12.8mm | ||
Standards/Approvals UL 94 V-0 | ||
Width 8.2mm | ||
Length 20mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,00 TTSH-4 BK 1,5 is a PCB Terminal Block designed for efficient connectivity in industrial devices. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance in various applications.
Features & Benefits
PCB Terminal Block provides a secure connection for power and signals
Rated current of 17.5 A supports robust electrical performance
Horizontal orientation allows for space-efficient installation
Screw termination and reflow soldering termination options enhance versatility
Compatible with wire sizes from 0.05 mm² to 1.5 mm² for flexible usage
Constructed from polyamide and polyphthalamide for durability
Copper alloy contacts with Sn over Ni plating ensure reliable conductivity
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 20 mm length and 8.2 mm width facilitate integration
Pitch of 5 mm allows for standardised connections in PCB layouts
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har-Flexicon Series PCB Terminal Block 5 mm Pitch 14310416201201
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310416402000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310416102000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
