HARTING Har Flexicon Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 739-563
- Mfr. Part No.:
- 14020614402000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$459.34
(exc. GST)
$505.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $459.34 | $4.593 |
*price indicative
- RS Stock No.:
- 739-563
- Mfr. Part No.:
- 14020614402000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Length | 21mm | |
| Width | 6.8mm | |
| Series | Har Flexicon | |
| Depth | 11.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Length 21mm | ||
Width 6.8mm | ||
Series Har Flexicon | ||
Depth 11.1mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 TTSH-6 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
PCB Terminal Block provides a secure connection for various industrial devices
Rated current of 12 A supports robust electrical performance
Horizontal orientation allows for efficient space utilisation on PCBs
Screw termination and reflow soldering termination options enhance installation flexibility
Constructed from copper alloy with Sn over Ni plating for improved conductivity
Housing MADE from polyamide and polyphthalamide ensures durability and thermal resistance
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 21 mm length and 6.8 mm width facilitate integration in tight spaces
Maximum wire size of 1.5 mm² accommodates a range of wiring needs
ELV status compliant, ensuring suitability for low-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
What type of mounting does this product require?
This product requires PCB mounting.
- RS Stock No. 2840581
- Mfr. Part No. 1985056
Each (In a Pack of 80)
$5.662
- RS Stock No. 0446558
- Mfr. Part No. PS0610000000G
Each
$5.63
- RS Stock No. 2840586
- Mfr. Part No. 1985289
Each (In a Pack of 80)
$5.662
- RS Stock No. 1786525
- Mfr. Part No. 25.195.0653.0
Each (In a Pack of 10)
$4.019
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310614401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310614102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310614106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row










