HARTING Har Flexicon Series PCB Terminal Block, 5-Contact, 3.81 mm Pitch, PCB, 1 Row

Subtotal (1 bag of 150 units)*

$1,496.18

(exc. GST)

$1,645.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,496.18$9.975

*price indicative

RS Stock No.:
738-960
Mfr. Part No.:
14020515101000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

3.81mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.1mm²

Housing Material

Polyamide

Mount Type

PCB

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

220V

Series

Har Flexicon

Standards/Approvals

UL 94 V-0

Width

11.65mm

Depth

18.35mm

Length

19.05mm

COO (Country of Origin):
IT
The HARTING har-flexicon 3,81 TTPV-5 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.

Features & Benefits


PCB Terminal Block provides a secure connection for various industrial devices

Vertical orientation optimises space utilisation on PCBs

Push-in-spring-cage termination allows for quick and easy wire connections

Rated current of 10 A supports a wide range of applications

Five contacts enhance connectivity options for complex circuits

Constructed from copper alloy for excellent conductivity and durability

Sn over Ni plating on mating and termination sides ensures corrosion resistance

Housing MADE from polyamide and polyphthalamide offers high thermal stability

Complies with CE, RoHS, and UL standards for safety and reliability

Compact dimensions of 19.05 mm length and 11.65 mm width facilitate integration

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in robotics and automated machinery

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy