HARTING Har Flexicon Series PCB Terminal Block, 3-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 918-105
- Mfr. Part No.:
- 14010313101000
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$907.32
(exc. GST)
$998.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $907.32 | $3.629 |
*price indicative
- RS Stock No.:
- 918-105
- Mfr. Part No.:
- 14010313101000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | LCP | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Depth | 11.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 12.31mm | |
| Series | Har Flexicon | |
| Width | 8.8mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material LCP | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Depth 11.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 12.31mm | ||
Series Har Flexicon | ||
Width 8.8mm | ||
- COO (Country of Origin):
- VN
The HARTING har-flexicon 2,54 TSPV-3 T24 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
PCB Terminal Block provides a secure connection for power and signals
Vertical orientation optimises space on the PCB
Push-in-spring-cage termination allows for quick and easy wire connections
Rated current of 6 A supports various applications
Three contacts ensure reliable connectivity
Constructed from copper alloy for enhanced conductivity
Liquid crystal polymer housing offers durability and resistance to heat
Complies with multiple standards including RoHS and UL for safety
Compact dimensions of 12.31 mm length and 8.8 mm width facilitate integration
Suitable for wire sizes from 0.14 mm² to 0.5 mm² for versatile use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
What is the maximum wire size this Terminal Block can accommodate?
The maximum wire size is 20 AWG or 0.5 mm².
