Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket, 6-Contact, 7.5 mm Pitch, PCB, 1 Row Solder

This image is representative of the product range

Subtotal (1 box of 12 units)*

$412.48

(exc. GST)

$453.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$412.48$34.373

*price indicative

RS Stock No.:
658-678
Mfr. Part No.:
8000078318
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

6

Product Type

Pluggable Terminal Block Headers & Socket

Pitch

7.5mm

Current

34.6A

Number of Rows

1

Mount Type

PCB

Housing Material

Polyamide 9T

Connector Gender

Male

Orientation

180°

Colour

Black

Termination Type

Solder

Contact Gender

Male

Voltage

1kV

Length

37.5mm

Series

OMNIMATE4.0

Standards/Approvals

IEC 60664-1, UL 1059, IEC 61984

Width

43.9mm

Depth

11.9mm

COO (Country of Origin):
DE
The Weidmüller PCB plug-in connector designed for horizontal mounting with a 90° orientation and a 7.50 mm pitch. It features a THT/THR solder connection and is part of the OMNIMATE 4.0 series, optimized for power connections. Its Compact design and robust PA 9T housing make it suitable for industrial environments.

IP20 touch-safe protection with more than 25 mating cycles for secure and repeatable connections

UL 94 V-0 flame-retardant housing

1 Box of 12
$658.68
Each
$1.95
Each (In a Pack of 5)
$2.604
Each (Supplied in a Bag)
$2.974

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy