Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket, 8-Contact, 7.5 mm Pitch, PCB, 1 Row Solder
- RS Stock No.:
- 658-683
- Mfr. Part No.:
- 8000078320
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$130.65
(exc. GST)
$143.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 171 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $130.65 | $65.325 |
*price indicative
- RS Stock No.:
- 658-683
- Mfr. Part No.:
- 8000078320
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 34.6A | |
| Housing Material | Polyamide 9T | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Orientation | 180° | |
| Termination Type | Solder | |
| Colour | Black | |
| Contact Gender | Male | |
| Voltage | 1kV | |
| Depth | 11.9mm | |
| Series | OMNIMATE4.0 | |
| Length | 52.5mm | |
| Width | 58.9mm | |
| Standards/Approvals | IEC 60664-1, UL 1059, IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 34.6A | ||
Housing Material Polyamide 9T | ||
Mount Type PCB | ||
Connector Gender Male | ||
Orientation 180° | ||
Termination Type Solder | ||
Colour Black | ||
Contact Gender Male | ||
Voltage 1kV | ||
Depth 11.9mm | ||
Series OMNIMATE4.0 | ||
Length 52.5mm | ||
Width 58.9mm | ||
Standards/Approvals IEC 60664-1, UL 1059, IEC 61984 | ||
- COO (Country of Origin):
- DE
The Weidmüller PCB plug-in connector designed for horizontal mounting with a 90° orientation and a 7.50 mm pitch. It features a THT/THR solder connection and is part of the OMNIMATE 4.0 series, optimized for power connections. Its Compact design and robust PA 9T housing make it suitable for industrial environments.
IP20 touch-safe protection with more than 25 mating cycles for secure and repeatable connections
UL 94 V-0 flame-retardant housing
Related links
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
