Phoenix Contact 1850916 Series PCB Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

$2,123.55

(exc. GST)

$2,335.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,123.55$42.471

*price indicative

RS Stock No.:
658-629
Mfr. Part No.:
1850916
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

3.81mm

Number of Rows

1

Series

1850916

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector is designed for reliability and ease of installation, making it the ideal choice for a variety of applications within the electronics sector. Built on the proven COMBICON connection principle, it allows for efficient and secure connectivity in compact spaces. The connector supports various conductor types and features a screw locking mechanism that ensures maximum stability and safety. With its robust design and precise engineering, this connector guarantees superior performance and longevity, catering to the needs of modern electrical installations.

Offers excellent thermal performance with a low temperature rise

Engineered to endure harsh conditions with its broad temperature range

Integrates seamlessly into existing systems with a standardised pitch

Equipped with a robust locking mechanism for increased reliability

Supports a diverse array of applications across multiple industries

1 Pack of 50
$486.10
Each (In a Pack of 2)
$7.715
Each (Supplied in a Bag)
$7.715
1 Pack of 50
$220.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy