Phoenix Contact FRONT-MC 1 Series PCB Connector, 3-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 658-628
- Mfr. Part No.:
- 1850673
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$1,448.17
(exc. GST)
$1,592.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,448.17 | $5.793 |
*price indicative
- RS Stock No.:
- 658-628
- Mfr. Part No.:
- 1850673
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | FRONT-MC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series FRONT-MC 1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is a meticulously designed component that ensures reliable and efficient electrical connections. With a nominal cross section of 1.5 mm² and a striking green finish, this connector is crafted for exceptional performance in diverse applications. It boasts a front screw connection method, facilitating straightforward installation and maintenance in confined spaces. Designed for a nominal current of 8 A and rated voltage of 160 V, this connector meets rigorous industry standards, making it suitable for a variety of automation and control systems.
Built with durable materials for longevity in rigorous conditions
Designed to accommodate a range of conductor cross sections for versatility
Assembly temperature range enhancing usability in varying environments
Tested for vibration resistance ensuring stability during operation
Related links
- Phoenix Contact FRONT-MC Series PCB Connector 3.81 mm Pitch 1850864
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC Series PCB Connector 3.81 mm Pitch, 1 Row
