Phoenix Contact FRONT-MC Series PCB Connector, 10-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 520-186
- Mfr. Part No.:
- 1850932
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,369.64
(exc. GST)
$2,606.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,369.64 | $47.393 |
*price indicative
- RS Stock No.:
- 520-186
- Mfr. Part No.:
- 1850932
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | FRONT-MC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series FRONT-MC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is designed to ensure reliable electrical connections in compact installations. The connectors standard front screw connection method makes it user-friendly, minimising installation time while ensuring extraordinary mechanical stability. Specifically engineered for high-performance applications, this product combines robust design with superior locking mechanisms, thereby providing ample protection against vibrations and disconnections. Its vibrant green housing not only makes it visually appealing but also contributes to its durability, making it suitable for various environmental conditions. The accommodating architecture supports a nominal cross-section of 1.5 mm², allowing for up to 10 positions with a pitch of 3.81 mm to cater to diverse wiring configurations.
Designed for ease of installation in tight spaces
Hot-dip tin-plated surfaces enhance conductivity and corrosion resistance
Features a screw locking mechanism for secure connections
Optimised for use with flexible conductors ensuring versatility
Accurately rated for both surge resistance and voltage, providing enhanced safety
Related links
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121015001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121015002000
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact D31H 2 Series PCB Connector 3.81 mm Pitch, 1 Row Crimp
- Phoenix Contact D31H 2 Series PCB Connector 3.81 mm Pitch 1 Row Crimp
- Phoenix Contact D31H Series PCB Connector 3.81 mm Pitch 1 Row Crimp
- Phoenix Contact FRONT-MC Series PCB Connector 3.81 mm Pitch 1850864
