Phoenix Contact FRONT-MC 1 Series PCB Connector, 5-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 638-411
- Mfr. Part No.:
- 1850880
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$2,464.11
(exc. GST)
$2,710.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,464.11 | $9.856 |
*price indicative
- RS Stock No.:
- 638-411
- Mfr. Part No.:
- 1850880
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | FRONT-MC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series FRONT-MC 1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector offers a reliable solution for various applications, blending functionality with ease of use. Engineered within the FRONT-MC series, it is designed for seamless connections in electrical engineering. Its robust construction includes a screw locking mechanism that ensures secure connectivity, thereby enhancing operational safety. With a nominal cross-section of 1.5 mm² and compatibility with flexible and rigid conductors, this product adapts well to varied wiring needs.
WEEE and RoHS compliance assures environmentally friendly standards
Suitable for mounting in tight installation situations optimising use of space
Approval from CSA and cULus signifies adherence to international safety regulations
Comes packaged in cardboard promoting easy handling and storage
Related links
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1768936
- Phoenix Contact MCVR Series PCB Connector 3.81 mm Pitch 1828375
- Phoenix Contact D31PC Series PCB Connector 3.81 mm Pitch, 1 Row Crimp
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120515002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120515001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120515006000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120515005000
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
